You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATPL360-EK - 

Evaluation Kit, PL360B Modem, 2 x PL360MB Smart Metering Boards, PLC

ATPL360-EK - Evaluation Kit, PL360B Modem, 2 x PL360MB Smart Metering Boards, PLC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATPL360-EK
Order Code:
2947735

Product Overview

PL360B evaluation kit for the PL360B modem from Microchip. The evaluation kit includes two PL360MB smart metering boards allowing to evaluate the performance of PL360B device in point to point links using Power Line Communication (PLC). Each PL360MB board in this evaluation kit is a full-featured platform to develop a complete smart meter. PL360MB boards include a PL360B modem for Power Line Communication (PLC) driven by a SAM4CMS16C ARM Cortex-M4 microcontroller with embedded metrology analogue front end.
  • 4 coupling boards attached to the kit (2 PLCOUP007 coupling boards, 2 PLCOUP006 coupling boards)
  • PRIME and G3 power line communication protocols are fully supported
  • PC tools to evaluate communication and network performance are included (PHY tester, etc)
  • ATPL360 EK boards can be supplied with DC and directly from 100/125/230Vac, 50-60Hz power input

Product Information

:
Microchip
:
PL360B
:
Modem
:
Power Line Communication
:
Evaluation Kit PL360B
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$807.82 ( $928.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $807.82 ($928.99)