You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATQT1-XPRO - 

Xplained Pro Extension Board, SAMD20 MCU, Xplained Pro Hardware Identification System,

ATQT1-XPRO - Xplained Pro Extension Board, SAMD20 MCU, Xplained Pro Hardware Identification System,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATQT1-XPRO
Order Code:
2399861
Technical Datasheet:
ATQT1-XPRO   Datasheet
See all Technical Docs

Product Overview

The ATQT1-XPRO is an Extension Board that enables evaluation of self and mutual capacitance mode using the Peripheral Touch Controller (PTC) module. The kit shows how easy it is to design a capacitive touch board solution for the PTC without the need for any external components. Xplained Pro Extension Kit is a set of two extension boards designed specifically for Xplained Pro MCU boards featuring a MCU with a built-in peripheral touch controller. The extension boards can be used to explore the touch functions on the PTC module in both mutual capacitance (MC) mode and self-capacitance (SC) mode. Xplained Pro is an evaluation platform that provides the full Atmel microcontroller experience. The platform consists of a series of Microcontroller (MCU) boards and extension boards that are integrated with Atmel Studio, have Atmel Software Framework (ASF) drivers and demo code.

Applications

Embedded Design & Development

Contents

Xplained Pro Extension board, Two Xplained Pro boards.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Atmel
:
8 / 32bit
:
SAMD20
:
ARM
:
Cortex-M0+
:
-
:
Two Xplained Pro Boards
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

19 total stock globally

1 available for next business day delivery
18 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/08/20

$48.69 ( $55.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $48.69 ($55.99)