You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAM4CMS32-DB - 

Demonstration Board, Single Phase Energy Meter, ATSAM4CMS32

ATSAM4CMS32-DB - Demonstration Board, Single Phase Energy Meter, ATSAM4CMS32
ATSAM4CMS32-DB - Demonstration Board, Single Phase Energy Meter, ATSAM4CMS32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4CMS32-DB
Order Code:
2451532
Technical Datasheet:
ATSAM4CMS32-DB   Datasheet
See all Technical Docs

Product Overview

The ATSAM4CMS32-DB is a Demonstration Board uses ATSAM4CMS32 to demonstrate the high accuracy single-phase energy metering functions. The ATSAM4CMS32 is an integrated single-phase energy metering SoC with 100MHz, dual-core cortex-M4 ARM processor cores. The board is ETSI format compliant and is designed to interface with CT, rogowski and shunt current sensors. The board can interface with ZigBee and PLC communication modules from Atmel.
  • 85 to 264V Voltage range and 2 to 200A current range
  • Opto port interface compliant with ANSI C12.20 protocol
  • Metering pulses output pins (Wh, VArh, VAh)
  • Battery-backed real time clock
  • Multiple tampering detection inputs
  • Power fail detection
  • On-board relay driver circuitry
  • Socket for ATSHA204 Atmel crypto authentication device
  • Includes 1MB serial memory for meter data storage and 32MB for firmware update
  • Custom 102 segments smart meter LCD and its menu control buttons
  • On-board isolated interface for USB and additional isolator board for JTAG
  • Interfaces for Atmel 802.15.4/ZigBee and PLC module integration
  • Metering demo application containing flexible terminal interface and Atmel metrology library

Applications

Test & Measurement, Industrial

Product Information

:
Atmel
:
ATSAM4CMS32
:
Power Measuring
:
Energy Meter
:
Demo Board ATSAM4CMS32, Metrology Library Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 17/02/20

Contact me when back in stock

$807.82 ( $928.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $807.82 ($928.99)