You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DM164120-1 - 

Development Board, Low Pin Count Demonstration Board, DM163015, PICDEM CAN-LIN3, PIC18F

DM164120-1 - Development Board, Low Pin Count Demonstration Board, DM163015, PICDEM CAN-LIN3, PIC18F
DM164120-1 - Development Board, Low Pin Count Demonstration Board, DM163015, PICDEM CAN-LIN3, PIC18F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM164120-1
Order Code:
1439837
Technical Datasheet:
DM164120-1   Datasheet
See all Technical Docs

Product Overview

The DM164120-1 is a small demo board with a PIC16F690 on board and a small prototype area. Use it with a PICkit 2 to program your code via the 6 pin ICSP header on the board. The low pin count demo board works with the PICkit 2 microcontroller programmer to help the user get up to speed quickly using PICmicro microcontrollers. The low pin count demo board comes preprogrammed with a demonstration program. To use this program, connect the PICkit 2 Starter Kit to the PC's USB port using the USB cable. Start the PICkit 2 microcontroller programmer application and check the target power box. The demo program will blink the four red lights in succession. Press the Push Button Switch, labeled SW1, and the sequence of the lights will reverse. rotate the potentiometer, labeled RP1, and the light sequence will blink at a different rate.
  • Supports for 8 pin DIP flash devices
  • Supports for 14 pin DIP flash devices
  • Supports for 20 pin DIP flash devices

Applications

Embedded Design & Development

Contents

Two bare PCB boards, Samples of PIC12F617, PIC16F1823, and PIC18F14K22.

Product Information

:
Microchip
:
8bit
:
PIC16F6xxx
:
PIC
:
PIC16
:
PIC16F
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

$41.55 ( $47.78 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $41.55 ($47.78)