You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM164120-5 - 

Demo Board, PICKit 2, PIC18F87J10, Surface Mount Prototype Area, 6-Pin ICSP Header

DM164120-5 - Demo Board, PICKit 2, PIC18F87J10, Surface Mount Prototype Area, 6-Pin ICSP Header
DM164120-5 - Demo Board, PICKit 2, PIC18F87J10, Surface Mount Prototype Area, 6-Pin ICSP Header

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM164120-5
Order Code:
1576905
Product Range
PICkit 2 PIC18 J-Series
Technical Datasheet:
DM164120-5   Datasheet
See all Technical Docs

Product Overview

The DM164120-5 is a PICkit 2 demonstration board for evaluating Microchip's PIC18J series of flash microcontrollers. It comes with populated PIC18F87J10 MCU. Programming is supported through a 6 pin header connection to a PICkit 2 microcontroller programmer (PG164120). The PIC18F87J10 MCU is preprogrammed with demonstration software which displays A/D results on the LEDs. On power up, the PIC18F87J10 will continuously display the current 8 most significant bits (MSbs) of the A/D result on the LEDs. Varying the potentiometer will change the value on the LEDs. Pressing switch S1 will change the mode to counting where the port connected to the LEDs is continuously incremented. Releasing switch S1 returns to the A/D result display.
  • LEDs disabled through jumper JP2
  • 32KHz crystal and load capacitors for timer1 operation
  • Plug-in module (PIM) style mounting holes for connection to other boards
  • External power connection through P2
  • Enhanced ICD with 3 HW breakpoints
  • 2V to 3.6V voltage range

Applications

Embedded Design & Development

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Microchip
:
8bit
:
PIC18FxxJxx
:
PIC
:
PIC18
:
PIC18F
:
Board
:
PICkit 2 PIC18 J-Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$56.62 ( $65.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $56.62 ($65.11)