You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM183021 - 

Development Board, PICDEM MC LV, PIC18F MCU & dsPIC30F DSC, Sensorless BLDC Motor Control

DM183021 - Development Board, PICDEM MC LV, PIC18F MCU & dsPIC30F DSC, Sensorless BLDC Motor Control
DM183021 - Development Board, PICDEM MC LV, PIC18F MCU & dsPIC30F DSC, Sensorless BLDC Motor Control
DM183021 - Development Board, PICDEM MC LV, PIC18F MCU & dsPIC30F DSC, Sensorless BLDC Motor Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM183021
Order Code:
1084612
Technical Datasheet:
DM183021   Datasheet
See all Technical Docs

Product Overview

The DM183021 is a PICDEM MC LV development board provides a cost effective method of evaluating and developing sensored or sensorless brushless DC motor control applications. The board supports 28 pin, PIC18F microcontrollers and dsPIC30F digital signal controllers. The board is capable of controlling motors rated up to 48V and 2.2A. This low cost board has the facility to use either the PIC18F2331/2431 or the dsPIC30F2010/3010 devices for control. Low pin count motor control parts, such as the PIC18F1230/1330, can also be configured with daughter boards. The PICDEM MC LV development board is a compact board containing a 3 phase voltage source inverter bridge and control circuitry around the microcontroller. The board comes with a free, ready to use MC GUI. Using the MC-GUI, the user can easily set and/or change motor parameters. This greatly helps the user in developing Customised drive solutions.
  • Motor control graphical user interface
  • Three phase voltage source inverter bridge
  • Featured with motion sensor inputs
  • Over current protection, level programmable using potentiometer
  • Temperature sensor with I2C interface
  • Test points for motor current and back EMF sensing
  • Speed control potentiometer
  • Three phase, 24V BLDC low voltage motor (optional)
  • 24V external power supply (optional)
  • Nine LEDs, three for generic status indication and six for PWM indication

Applications

Motor Drive & Control, Sensing & Instrumentation

Contents

PICDEM MC LV Development Board, CD ROM.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
-
:
Microchip
:
-
:
PIC18F, dsPIC30F
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$218.70 ( $251.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $218.70 ($251.50)