You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM240015 - 

Development Kit, PIC24F, Analogue Header, Allowing Clean Analogue Signals to be Accessed

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM240015
Order Code:
2355381
Technical Datasheet:
DM240015   Datasheet
See all Technical Docs

Product Overview

DM240015 is a MPLAB starter kit for PIC24F Intelligent. Integrated. Analogue featuring the PIC24F GC family of 16bit microcontrollers. This family features advanced integrated analogue which reduces BOM cost, lowers noise, and has faster throughput. The board features an analogue header, allowing clean analogue signals to be accessed, preserving signal integrity. To complement the header, the board also features on board sensors such as light sensor, potentiometer, microphone, temperature, and capacitive touch. The custom LCD display features a 296 dot matrix array for text display, and 17 special icons. The text display area features scrolling information displays for several of the included demos. Controlling the display are three mTouch navigation touch pads.
  • High speed (10Msps), 12bit A/D Converter with multiple input channels
  • High accuracy, 16bit sigma delta A/D converter with two input channels
  • Dual 10bit, voltage output digital to analogue converters
  • Two op amps and three comparators
  • MTouch capacitive sensing
  • Ambient light sensor and digital temperature sensor
  • Microphone and headphone/line amplifier (stereo)
  • Precision, low drift voltage reference

Applications

Portable Devices, Industrial, Consumer Electronics, Wireless, Sensing & Instrumentation

Contents

Board, USB cable.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Microchip
:
16bit
:
PIC24FJxxxGCxxx
:
PIC
:
PIC24
:
PIC24FJ128GC010
:
Starter Board PIC24FJ128GC010, USB Cable, Insert Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$194.13 ( $223.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $194.13 ($223.25)