You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DM300023 - 

Development Board, Switched Mode Power Supply, DSPICDEM

DM300023 - Development Board, Switched Mode Power Supply, DSPICDEM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM300023
Order Code:
1340277
Technical Datasheet:
DM300023   Datasheet
See all Technical Docs

Product Overview

The DM300023 is a dsPICDEM SMPS buck development board. This development board provides an easy and economical way to evaluate the dsPIC30F2020/1010 SMPS & Digital power conversion family of components and provides an educational and prototyping platform to investigate digital power conversion and digital switch mode power supply (SMPS) design. The board includes a socketed dsPIC30F2020 device connected to power devices and circuitry for controlling dual independent low power DC to DC Synchronous buck converter circuits as well as support, debug, and communication circuitry. The dsPIC DSC SMPS devices are specifically designed to provide low cost, efficient control of a wide range of power supply topologies.
  • Integrated program and data memory on a single chip
  • Ultra fast interrupt response time and hardware interrupt priority logic
  • 2000ksps, on chip ADC with four dedicated sample/hold circuits for multiple loop control
  • Four independent, high resolution PWM generators designed to support different power topology
  • MPLAB ICD 2 or REAL ICE support ready
  • On chip system communications (I2C/SPI/UART)
  • Software for implementing digital dual synchronous buck converter
  • 30MIPS performance CPU

Applications

LED Lighting, Embedded Design & Development, Power Management, Industrial

Contents

DsPICDEM SMPS Buck Development Board, Example software, educational material, and documentation on CD

Product Information

:
Microchip
:
dsPIC30F
:
SMPS Buck Development
:
SMPS
:
Board, Software, User Guide, CD, Documents
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$240.96 ( $277.10 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $240.96 ($277.10)