You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM320003-3 - 

Development Kit, PIC32MX3/MX4 USB MCU's, Easy and Cost Effective, Debugger/Programmer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM320003-3
Order Code:
2345683
Technical Datasheet:
DM320003-3   Datasheet
See all Technical Docs

Product Overview

DM320003-3 is a PIC32 USB starter kit - III which provides the user with an easy and cost effective option to experience the USB, mTouch and SPI/I2S functionality of the new PIC32MX3/MX4 microcontrollers. The board comes equipped with everything that is needed including free USB software to develop USB embedded host/device/OTG applications. The PIC32 USB Starter Kit III includes a PIC24FJ256GB106 that provides debugger connectivity over USB PKOB. The PIC24FJ256GB106 is hard wired to the PIC32 device to provide protocol translation through the I/O pins of the PIC24FJ256GB106 to the ICSP pins of the PIC32 device.
  • PIC32MX470F512L processor
  • Integrated debugger/programmer
  • USB host, Device, Dual Role & OTG
  • Online tools & software download
  • Support for Windows XP and Windows Vista (32 & 64bit)

Applications

Communications & Networking, Sensing & Instrumentation, Audio

Contents

Board, Cable.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Microchip
:
32bit
:
PIC32MX450Fxxxx
:
PIC
:
PIC32
:
PIC32MX470F512L
:
Dev Board PIC32MX470F512L, A to Mini-B USB Cable, A to Micro-B USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$97.03 ( $111.58 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $97.03 ($111.58)