You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM320104

Development Board, Curiosity, PIC32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM320104
Order Code:
2675937
Technical Datasheet:
DM320104   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
32bit

:
PIC32MZ

:
PIC

:
PIC32

:
PIC32MZ2048EFM100

:
Curiosity Development Board PIC32MZ2048EFM100, MRF24WN0MA-I/RM100 Module

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The DM320104 from Microchip is a curiosity PIC32MZEF development board. The Curiosity PIC32 MZ EF development board is a fully integrated 32-bit development platform featuring the high performance PIC32MZ EF Series (PIC32MZ2048EFM) IC. The curiosity development board includes an integrated programmer/debugger, an on board Wi-Fi-N module MRF24WN0MA-I/RM100 and is fully integrated with Microchip's MPLAB X IDE. Each board provides two MikroBus expansion sockets from MicroElektronika and a Microchip X32 header to enable customers seeking accelerated application prototype development. Boards are fully integrated into PIC32's powerful software framework, MPLAB Harmony that a provides flexible and modular interface to application development, a rich set of inter-operable software stack (TCP-IP, USB) and easy to use features.
  • PIC32MZ2048EFM100 32bit MCU with 2MB flash, 512KB RAM, integrated FPU, Crypto accelerator
  • X32 header for audio I/O using Microchip audio daughter boards daughter boards
  • Header for flexible Ethernet PHY
  • GPIO expansion header
  • Debug USB connector for programming/debugging, target USB connector for PIC32 USB connectivity
  • 2 mikroBUS click sockets to expand functionality using MikroElektronika click adapter boards
  • ICSP header for external debugger, such as MPLAB REAL ICE or MPLAB ICD 3
  • Header for external 5V input
  • Three user LEDs, one RGB LED, one user and reset button

Applications

Embedded Design & Development

Contents

Curiosity PIC32MZEF development board, 802.11B/G/N MRF24WN0MA-I/RM100 module with integrated antenna mounted on board.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Associated Products

Compare Selected

7 total stock globally Need more?

5 available for 4 - 5 business days delivery
2 available for 5 - 6 business days delivery

$99.39 ( $114.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $99.39 ($114.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.