You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DV164045

Debugger, MPLAB ICD 4, For PIC® Microcontrollers (MCUs) and dsPIC® Digital Signal Controllers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DV164045
Order Code:
2778123

Product Overview

The MPLAB ICD 4 In-Circuit Debugger (DV164045) is Microchip's fastest and most cost-effective debugging and programming tool for Microchip PIC® Microcontrollers (MCUs) and dsPIC® Digital Signal Controllers (DSCs). It debugs and programs with the powerful and easy-to-use graphical user interface of MPLAB X Integrated Development Environment (IDE). The MPLAB ICD 4 is connected to your PC through a high-speed USB 3.0-compatible interface and is connected to the target with an RJ-11 connector. The MPLAB ICD 4 also works with JTAG interfaces.The debugger system executes code like an actual device because it uses a device with built-in emulation circuitry instead of a special debugger chip. All available features of a given device are accessible interactively and can be set and modified by the MPLAB X IDE interface.
  • Connects to computer via high-speed USB 2.0 (480 Mbits/s) cable
  • Comes with a standard Microchip debugging connector (RJ-11) and has the option to use JTAG
  • Programs devices using MPLAB X IDE or MPLAB IPE
  • Supports multiple breakpoints, stopwatch, and source code file debugging
  • Debugs your application on your own hardware in real time
  • Sets breakpoints based on internal events
  • Monitors internal file registers
  • Debugs at full speed
  • Configures pin drivers
  • Field-upgradeable through an MPLAB X IDE firmware download
  • Adds new device support and features by installing the latest version of MPLAB X IDE (available as a free download at www.microchip.com/mplabx)
  • Includes a test module that can test all communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
In-Circuit Debugger

:
dsPIC30F, dsPIC33EP/FJ, PIC12F/L, PIC16F/LF, PIC18F/LF, PIC24EP/F/FJ/HJ, PIC32MM/MX/MZ

:
PIC, dsPIC

:
PIC12, PIC16, PIC18, PIC24, PIC32, dsPIC30, dsPIC33

:
MPLAB ICD 4 In-Circuit Debugger, USB Mini-B Cable, MPLAB ICD Test Interface Module, Warranty Card

:
Full-Speed Real-Time Emulation, Ruggedized Interface, Std Connectivity-JTAG, Portable/USB-Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected
Best Seller

207 total stock globally Need more?

191 available for 4 - 5 business days delivery
16 available for 5 - 6 business days delivery

$430.69 ( $495.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $430.69 ($495.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.