You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DV164045 - 

Debugger, MPLAB ICD 4, For PIC® Microcontrollers (MCUs) and dsPIC® Digital Signal Controllers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DV164045
Order Code:
2778123

Product Overview

The MPLAB ICD 4 In-Circuit Debugger (DV164045) is Microchip's fastest and most cost-effective debugging and programming tool for Microchip PIC® Microcontrollers (MCUs) and dsPIC® Digital Signal Controllers (DSCs). It debugs and programs with the powerful and easy-to-use graphical user interface of MPLAB X Integrated Development Environment (IDE). The MPLAB ICD 4 is connected to your PC through a high-speed USB 3.0-compatible interface and is connected to the target with an RJ-11 connector. The MPLAB ICD 4 also works with JTAG interfaces.The debugger system executes code like an actual device because it uses a device with built-in emulation circuitry instead of a special debugger chip. All available features of a given device are accessible interactively and can be set and modified by the MPLAB X IDE interface.
  • Connects to computer via high-speed USB 2.0 (480 Mbits/s) cable
  • Comes with a standard Microchip debugging connector (RJ-11) and has the option to use JTAG
  • Programs devices using MPLAB X IDE or MPLAB IPE
  • Supports multiple breakpoints, stopwatch, and source code file debugging
  • Debugs your application on your own hardware in real time
  • Sets breakpoints based on internal events
  • Monitors internal file registers
  • Debugs at full speed
  • Configures pin drivers
  • Field-upgradeable through an MPLAB X IDE firmware download
  • Adds new device support and features by installing the latest version of MPLAB X IDE (available as a free download at www.microchip.com/mplabx)
  • Includes a test module that can test all communications

Product Information

Related Searches

114 total stock globally

105 available for 4 - 5 business days delivery
9 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$420.53 ( $483.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $420.53 ($483.61)