You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DV164101 - 

PICKIT 1, FLASH STARTER KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DV164101
Order Code:
4390787
Technical Datasheet:
DV164101   Datasheet
See all Technical Docs

Product Overview

The DV164101 is a low cost development PICkit 1 flash starter Kit with an easy to use interface for programming Microchip's 8 pin/14 pin flash family of microcontrollers. This PICkit 1 flash starter kit is designed to help you get up to speed quickly using PIC microcontrollers. The PICkit 1 flash starter kit provides everything needed to program evaluate and develop applications using Microchip's powerful 8 pin/14 pin flash family of microcontrollers. Instructions are provided in a series of seven tutorials that cover I/O, Interrupts, A/D converters, comparators, data tables and timers. The PICkit 1 flash starter kit comes preprogrammed with a demo program. Connect the PICkit 1 flash Starter Kit to the PC's USB port using the USB cable. The demo program will blink the eight red lights in succession. Press the push button switch, labeled SW1, on the board and the sequence of the lights will change. Rotate the variable resistor RP1, and the light sequence will blink at a different rate.
  • Small 3² x 4.5² circuit board with snap off prototyping board
  • Easy to use windows programming interface for programming Microchip's 8/14 pin flash family of MCU's
  • MPLAB IDE software for a complete code development environment
  • Microchip's tips 'n tricks booklet provides efficient, low cost design techniques using FLASH MCU's
  • 7 sequential tutorials in both assembly and HI-TECH C demonstrate how to use flash family of MCU's

Applications

Embedded Design & Development

Contents

PICkit 1 Circuit Board with 8 pin PIC12F675, PICkit 1 FLASH Starter Kit CD ROM, MPLAB IDE CD ROM, USB Interface Cable, Software and Hardware "Tips 'n Tricks" for 8 pin FLASH PIC Microcontrollers Booklet.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Microchip
:
8bit
:
PIC12F6xx, PIC16F6xx
:
PIC
:
PIC12, PIC16
:
PIC12F, PIC16F
:
PICkit 1 Circuit Board, USB Interface Cable, PICkit 1 FLASH Starter Kit CD-ROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$57.45 ( $66.07 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $57.45 ($66.07)