You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DV164122 - 

PICkit Serial Analyzer, Easy to Use GUI, Supports I2C™/SMBus/SPI and USART Protocols, Low Cost

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DV164122
Order Code:
1439719
Technical Datasheet:
DV164122   Datasheet
See all Technical Docs

Product Overview

The DV164122 is a PICkit serial analyser. The PICkit serial analyser simplifies the chore of managing serial communication with a device under test. The Windows user interface (provided) configures the hardware and scripts communication with the target device. Scripts created within the software GUI are saved to an internal library for future use. Once created, scripts can be conveniently assigned to push buttons or simply executed directly from the library index. All communication data and events are posted to a transaction window in a readable format. The 28 Pin Demo Board includes a PIC16F886, switch, LEDs, connector for the PICkit Serial and ample prototype area. The processor contains demonstration firmware supporting I2C communication and emulation of three I2C devices EEPROM, ADC and real time clock. The PICkit serial analyser is a low cost USB based tool used to direct communication between a PC and an external serial device.
  • Featured with I2C master interface
  • Featured with I2C slave interface
  • Featured with SPI master interface
  • Featured with USART asynchronous communications
  • Featured with USART synchronous communications
  • LIN (external hardware required to meet electrical specifications)
  • Featured with microwire communication

Applications

Embedded Design & Development, Communications & Networking

Contents

PICkit Serial analyser, 28 Pin Demo Board (w/ PIC16F886 microcontroller and generous prototyping area), USB Cable, Windows based GUI, Software DLL for custom software development, CD(containing user's guides, technical documentation and source code).

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
In-Circuit Debugger
:
PIC16F8xxx
:
PIC
:
PIC16
:
PICkit serial analyzer, Demo Board, USB Cable, Software
:
Serial Communication, Windows User Interface, Easy-to-use GUI
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

30 total stock globally

28 available for 4 - 5 business days delivery
2 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 21/12/19
3 will be available for delivery on 28/11/19
3 will be available for delivery on 12/12/19
4 will be available for delivery on 20/02/20

$80.72 ( $92.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $80.72 ($92.83)