You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MA330025-2 - 

PIM, GFX, P512MU814

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MA330025-2
Order Code:
1971936
Technical Datasheet:
MA330025-2   Datasheet
See all Technical Docs

Product Overview

The MA330025-2 is a 144-pin dsPIC33EP512MU814-I/POT plug-in module. It is intended to be used with the explorer 16 board (DM240001 or DM240002) for general-purpose application or for graphics application development with the addition of the graphics PICtail plus daughter board (AC164127). These dsPIC33E devices contain a peripheral pin select (PPS) feature that allows most of the Digital peripherals to be remapped to use any number of pins on the device. Because the dsPIC33EP512MU814 device has 144-pins and the PIM socked can only route 100 pins down to the explorer 16 board, 28 I/O pins are multiplexed using zero ohm resistors. Designers can utilize the PPS feature and modify the functionality by adding or removing these resistors. In addition, 32 I/O pins are routed to test points on top of the PIM PC board to provide full access to all available pins.
  • Modified Harvard architecture with 16bit wide data path, 24bit wide instructions
  • Two 40bit accumulators with rounding and saturation options
  • Two master time base modules can control dual 3-phase motors simultaneously
  • Up to seven PWM generators, Two PWM outputs per PWM generator and 8.32ns PWM resolution
  • 32bit position counter and 32bit index pulse counter
  • Two independent ADC modules, Flexible and independent ADC trigger sources
  • Nine 16bit timers/counters. Unused output compares can be used for a total of 25 timers
  • 16 input capture, 16 output compare/ PWM, Hardware real-time clock and calendar
  • 15 channel DMA with user-selectable priority arbitration
  • Real time clock and calendar (RTCC) module

Applications

Consumer Electronics, Industrial, Automotive, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation, Audio, Building Automation

Product Information

:
Microchip
:
dsPIC
:
dsPIC33
:
dsPIC33E
:
dsPIC33EPxxx
:
DM240001 / DM240002 Microchip Development Boards
:
Plug in Module dsPIC33E
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$51.21 ( $58.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $51.21 ($58.89)