You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCP1541T-I/TT

Voltage Reference, Precision, Series - Fixed, MCP1541 Series, 4.096V, SOT-23-3

MICROCHIP MCP1541T-I/TT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1541T-I/TT
Order Code:
108431002
Product Range
MCP1541
Technical Datasheet:
MCP1541T-I/TT   Datasheet
See all Technical Docs

Product Range Selector (MCP1541)

See all from this product range

Product Overview

The MCP1541T-I/TT is a low power high precision Voltage Reference provides a precise output voltage of 4.096V which is then compared to other voltages in the system. This voltage reference is normally used in the 3 to 5V systems, where there may be wide variations in supply voltage and a need to minimize power dissipation. This devices use a combination of an advanced CMOS circuit design and EEPROM trimming to provide and an initial tolerance of 1% (maximum) and temperature stability of 50ppm/C (maximum). This device is ideal for data acquisition systems, high precision power supplies and battery powered equipment.
  • 100µA at +25°C Maximum input current

Applications

Industrial, Power Management, Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Communications & Networking, Medical

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
MCP1541

:
4.096V

:
1%

:
± 27ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

24,117 total stock globally Need more?

718 SG stock available for 5-6 business days delivery
23,399 UK stock available for 5-8 business days delivery

$0.884 ( $1.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.884 ($1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --