You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCP1601EV - 

MCP1601 Buck Regulator Evaluation Board with Two 2-Position Switches

MCP1601EV - MCP1601 Buck Regulator Evaluation Board with Two 2-Position Switches

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1601EV
Order Code:
1332081
Technical Datasheet:
MCP1601EV   Datasheet
See all Technical Docs

Product Overview

The MCP1601EV is a MCP1601 500mA buck regulator evaluation board, demonstrates MCP1601 synchronous buck regulator, developed for battery powered applications as well as distributed power applications. Both the high side buck P-channel and the low side N-channel switches are integrated within the device. The integrated synchronous switch makes the MCP1601 very efficient, even when converting unregulated input voltages to low voltage, fixed outputs. The MCP1601 evaluation board is capable of operation over the entire 2.7V to 5.5V input range of the MCP1601 device. Two position DIP switches are used, one to select the output voltage (1.8V, 2.05V, 2.45V or 3.28V) and one that turns the MCP1601 on and off with the other position selecting the mode of operation (pulse width modulation or pulse frequency modulation). Surface mount test points are used to apply power and load in addition to probing several points in the test circuit.
  • Operates over a 2.7V to 5.5V input range while delivering 500mA of output current
  • One of four output voltages can be selected using the On board switch
  • Low noise fixed frequency PWM operation and light load PFM mode operation
  • External frequency synchronization can be implemented using a 1MHz external clock source
  • ON/OFF switch for evaluating startup and shutdown operation
  • Integrated over temperature protection
  • Integrated soft start circuitry
  • Featured with Small 8 pin MSOP package
  • Integrated under voltage lock out protection

Applications

Power Management, Portable Devices, Communications & Networking, Imaging, Video & Vision

Contents

The MCP1601 evaluation board, User's Guide, MCP1601 Data Sheet.

Product Information

:
Microchip
:
MCP1601
:
Power Management
:
Synchronous Buck Regulator
:
Evaluation Board, User Guide, Datasheet
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$48.54 ( $55.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $48.54 ($55.82)