You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCP2515DM-BM

Demonstration Board, MCP2515, Two Identical Boards and a CAN Cable for Creating a Small CAN Bus

MICROCHIP MCP2515DM-BM
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP2515DM-BM
Order Code:
167625402
Technical Datasheet:
MCP2515DM-BM   Datasheet
See all Technical Docs

Product Overview

The MCP2515DM-BM is an CAN Bus Monitor Demo Board kit to demonstrates the MCP2515 stand alone CAN controller interfacing to a CAN bus. The MCP2515 CAN Bus monitor demo board kit consists of two identical boards which, when connected together, create a small, 2 node CAN bus. This bus can be interfaced to a PC by connecting one of the two boards to the PC (USB) and running the custom software. The two nodes are identical in form, however, the function is determined by the connection to each other and the PC. One node (connected to the PC) will become the monitor and the other one will become the Traffic Generator. The boards are reversible. Additionally, the board(s) can be connected to an existing CAN bus where the software can monitor the traffic and the user can interact with the bus as needed. The software allows some of the MCP2515 registers to be modified, as well as allows messages to be received and transmitted.
  • Two identical boards and a CAN cable for creating a small CAN bus
  • USB interface and PC software to interface to the CAN bus
  • CAN bus PC software
  • Button for changing the bus load on the traffic generator node
  • Headers for monitoring the MCP2515 pins
  • PIC18F4550 PIC Microcontroller (MCU) with ICD2 interface/header for in circuit programming

Applications

Communications & Networking, Automotive

Contents

Two MCP2515 CAN Bus Monitor Demo Board boards, PIC18F4550 Firmware, Connector cable, CD ROM

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Interface

:
CAN Bus

:
Microchip

:
PIC18F

:
-

:
2x Identical Board, 2x Node Controller Area Network

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

19 total stock globally Need more?

19 UK stock available for 5-8 business days delivery

$163.81 ( $188.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $163.81 ($188.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --