You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCP73113EV-1SOVP - 

Evaluation Board, MCP73113 OVP Single Cell Li-Ion Battery Charger, 6.5V In Overvoltage Protection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP73113EV-1SOVP
Order Code:
1771318
Technical Datasheet:
MCP73113EV-1SOVP   Datasheet
See all Technical Docs

Product Overview

The MCP73113EV-1SOVP is an evaluation board for MCP73113 Single Cell Li-Ion/Li-Polymer battery charge management controller with an input over voltage Protection. The MCP73113 OVP Single Cell Li-Ion Battery Charger evaluation Board is designed with two charging current. The default value is 500mA and when PROG via is tied to ground, the two parallel resistors output 1000mA charging current to a Li-Ion battery. One blue LED status output allows the user to learn if the MCP73113 is in charging state or not. The evaluation board comes with an installed MCP73113 device in 3mm x 3mm DFN package. The factory preset battery regulation voltage is 4.20V with precondition, termination and auto recharge features. The evaluation board is designed to observe the performance and features on the circuits via multiple test points. Circuits can also be implemented into suitable applications without additional work.
  • 6.5V input overvoltage protection
  • 10% preconditioning of deeply depleted cells
  • 32 minute preconditioning timer
  • Six hour safety timer
  • 10% automatic charge termination
  • 500mA and 1000mA preset fast charge current
  • Automatic recharge
  • Thermal regulation
  • Board has one blue LED indicates charge status
  • The MCP73113 has small DFN packages with exposed pad as additional heat sink

Applications

Power Management, Portable Devices, Audio, Wireless, Consumer Electronics, Imaging, Video & Vision

Contents

MCP73113 OVP Single-Cell Li-Ion Battery Charger Evaluation Board, Important Information Sheet

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Power Management - Battery
:
Battery Charger
:
MCP73113, MCP73114
:
Microchip
:
Board, Documents
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10 total stock globally

10 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$32.34 ( $37.19 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $32.34 ($37.19)