You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCP7383XRD-PPM - 

MCP7383X Li-Ion System Power Path Management Reference Design

MCP7383XRD-PPM - MCP7383X Li-Ion System Power Path Management Reference Design
MCP7383XRD-PPM - MCP7383X Li-Ion System Power Path Management Reference Design

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP7383XRD-PPM
Order Code:
1676252
Technical Datasheet:
MCP7383XRD-PPM   Datasheet
See all Technical Docs

Product Overview

MCP7383XRD-PPM is a Li ion system power path management reference design using the MCP7383X. Due to the natural characteristics of Li Ion / Li Polymer batteries, they are the most popular power sources for mobile devices. However, extra care in design is always important to implement Li ion / Li Polymer batteries. System Power Path Management allows end users to charge their batteries without interruption. MCP7383X Li Ion System Power Path Management Reference Design is developed to assist product designers in reducing product design cycle and time by utilizing favourite stand alone Li Ion battery charge management controllers with system power path management. Load sharing system power path management that support charging single cell Li ion battery and system load at the same time without affecting charging algorithm of stand alone charge management controllers. There are two independent circuits on the reference design.
  • The system load is supported by Li ion battery when input power source is removed
  • Blue LED indicates charge status
  • Additional Red LED to indicate power good and green LED to indicate charge complete
  • Dip Switch to select programmable fast charge current
  • Available THERM pin on the MCP73833 for temperature monitoring with a thermistor
  • Automatic charge termination
  • Automatic recharge
  • Thermal regulation

Applications

Power Management, Consumer Electronics, Portable Devices

Contents

Li ion Battery Charger System Power Path Management Reference Design, Analog and Interface Products Demonstration Boards CD-ROM

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Power Management - Battery
:
Battery Charger
:
MCP73831, MCP73832, MCP73833, MCP73834
:
Microchip
:
Board, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MCP7383XRD-PPM

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$64.69 ( $74.39 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $64.69 ($74.39)