You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCP73X23EV-LFP - 

Evaluation Board, MCP73X23 OVP Lithium Iron Phosphate Battery Charger

MCP73X23EV-LFP - Evaluation Board, MCP73X23 OVP Lithium Iron Phosphate Battery Charger
MCP73X23EV-LFP - Evaluation Board, MCP73X23 OVP Lithium Iron Phosphate Battery Charger
MCP73X23EV-LFP - Evaluation Board, MCP73X23 OVP Lithium Iron Phosphate Battery Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP73X23EV-LFP
Order Code:
1771320
Technical Datasheet:
MCP73X23EV-LFP   Datasheet
See all Technical Docs

Product Overview

The MCP73X23EV-LFP is an evaluation board for MCP73X23 product family of highly integrated lithium iron phosphate (LiFePO4) battery charge management controller with input overvoltage protection. The MCP73123/223 provides specific charge algorithms for LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. The absolute maximum voltage, up to 18V, allows the use of MCP73123/223 in harsh environments, such as low cost AC adapter or voltage spikes from plugging/unplugging. The MCP73123/223 employs a constant current/constant voltage charge algorithm. The 3.6V per cell factory preset reference voltage simplifies design with 2V preconditioning threshold. The fast charge, constant current value is set with one external resistor from 130mA to 1100mA. The The MCP73123/223 also limits the charge current based on die temperature during high power or high ambient conditions.
  • 6.5V for the MCP73123, 13V for the MCP73223 input over voltage protection
  • Charge regulation voltage 3.6V for the MCP73123, 7.2V for the MCP73223
  • 10% preconditioning of deeply depleted cells
  • 32 minute preconditioning timer
  • Six hour safety timer
  • 10% automatic charge termination
  • 500mA and 1000mA preset fast charge current
  • Automatic recharge
  • One blue LED charge status indicator for each circuit
  • Pre installed MCP73123 and MCP73223 devices

Applications

Power Management, Hobby & Education, Alternative Energy

Contents

MCP73X23 Lithium Iron Phosphate Battery Charger Evaluation Board, Important Information Sheet.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Power Management - Battery
:
Battery Charger
:
MCP73123, MCP73223
:
Microchip
:
Board, Documents
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/03/20

$40.42 ( $46.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $40.42 ($46.48)