You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIC16C73A-20/SO

8 Bit MCU, One Time Programmable, PIC16 Family PIC16C7x Series Microcontrollers, 10 MHz, 7 KB

MICROCHIP PIC16C73A-20/SO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16C73A-20/SO
Order Code:
9759964
Product Range
PIC16 Family PIC16C7x Series Microcontrollers
Technical Datasheet:
PIC16C73A-20/SO   Datasheet
See all Technical Docs

Product Range Selector (PIC16 Family PIC16C7x Series Microcontrollers)

See all from this product range

Alternatives for PIC16C73A-20/SO

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The PIC16C73A-20/SO is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size, 22 general-purpose I/O pins and 5-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2.5 to 5.5V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • Interrupt capability
  • Power-on reset (POR)
  • Power-up timer (PWRT)
  • Oscillator start-up timer (OST)
  • Watch dog timer (WDT)
  • Two 8-bit digital timers
  • Programmable code-protection
  • Power saving SLEEP mode
  • Brown-out reset (BOR)
  • One 16-bit digital timers
  • 2x Capture/Compare/PWM (CCP)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC16 Family PIC16C7x Series Microcontrollers

:
10MHz

:
7KB

:
192Byte

:
28Pins

:
SOIC

:
22I/O's

:
I2C, SPI, UART

:
2.5V

:
6V

:
PIC16

:
PIC16C7x

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$11.35 ( $13.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.35 ($13.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --