You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIC16C73B-04I/SP
8 Bit MCU, One Time Programmable, PIC16 Family PIC16C7x Series Microcontrollers, 4 MHz, 7 KB
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC16C73B-04I/SP
- Order Code:
- 9759980
- Product Range
- PIC16 Family PIC16C7x Series Microcontrollers
- Technical Datasheet:
- PIC16C73B-04I/SP Datasheet
Product Range Selector (PIC16 Family PIC16C7x Series Microcontrollers)
See all from this product rangeAlternatives for PIC16C73B-04I/SP
Product Overview
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Power-on reset (POR)
- Brown-out reset (BOR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Programmable code protection
- Watchdog timer (WDT)
- Two 8-bit timer
- One 16-bit timer
- 2x CCP (Capture/Compare/PWM)
- Power-saving sleep mode
- Interrupt capability
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC16 Family PIC16C7x Series Microcontrollers
- :
- 4MHz
- :
- 7KB
- :
- 192Byte
- :
- 28Pins
- :
- NDIP
- :
- 22I/O's
- :
- I2C, SPI, USART
- :
- 4V
- :
- 5.5V
- :
- PIC16
- :
- PIC16C7x
- :
- -
- :
- -
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $8.32 ($9.57) | ( ) |
Pricing is unavailable. Please contact customer services.