You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIC18F45K22-E/P
8 Bit MCU, Flash, PIC18 Family PIC18F K2x Series Microcontrollers, 64 MHz, 32 KB, 1.5 KB, 40 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F45K22-E/P
- Order Code:
- 2315871
- Product Range
- PIC18 Family PIC18F K2x Series Microcontrollers
- Technical Datasheet:
- PIC18F45K22-E/P Datasheet
Product Range Selector (PIC18 Family PIC18F K2x Series Microcontrollers)
See all from this product rangeProduct Overview
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 16MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Charge time measurement unit (CTMU)
- Three 8-bit digital timers
- Four 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- 28x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC18 Family PIC18F K2x Series Microcontrollers
- :
- 64MHz
- :
- 32KB
- :
- 1.5KB
- :
- 40Pins
- :
- DIP
- :
- 36I/O's
- :
- EUSART, I2C, SPI
- :
- 2.3V
- :
- 5.5V
- :
- PIC18
- :
- PIC18F K2x
- :
- AEC-Q100
- :
- -
Technical Docs (2)
179 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.73 ($5.44) | ( ) |
25+ | $4.34 ($4.99) | ( ) |
100+ | $4.16 ($4.78) | ( ) |
Pricing is unavailable. Please contact customer services.