You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIC18F65J10-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18F J1x Series Microcontrollers, 40 MHz, 32 KB, 2 KB, 64 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F65J10-I/PT
- Order Code:
- 1332280
- Product Range
- PIC18 Family PIC18F J1x Series Microcontrollers
- Technical Datasheet:
- PIC18F65J10-I/PT Datasheet
Product Range Selector (PIC18 Family PIC18F J1x Series Microcontrollers)
See all from this product rangeAlternatives for PIC18F65J10-I/PT
Product Overview
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz internal oscillator
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming⢠(ICSPā¢)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC18 Family PIC18F J1x Series Microcontrollers
- :
- 40MHz
- :
- 32KB
- :
- 2KB
- :
- 64Pins
- :
- TQFP
- :
- 50I/O's
- :
- EUSART, I2C, PSP, SPI
- :
- 2V
- :
- 3.6V
- :
- PIC18
- :
- PIC18F J1x
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.14 ($4.76) | ( ) |
25+ | $4.02 ($4.62) | ( ) |
Pricing is unavailable. Please contact customer services.