You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC24EP256MC202-I/SP

PIC/DSPIC Microcontroller, PIC24 Family PIC24EP MC Series Microcontrollers, PIC24, 16bit, 70 MHz

PIC24EP256MC202-I/SP - PIC/DSPIC Microcontroller, PIC24 Family PIC24EP MC Series Microcontrollers, PIC24, 16bit, 70 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC24EP256MC202-I/SP
Order Code:
2212168
Product Range
PIC24 Family PIC24EP MC Series Microcontrollers
See all Technical Docs

Product Overview

The PIC24EP256MC202-I/SP is a general purpose PIC24E family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 256kB of addressable program memory size, 32768bytes of data memory size, 21 general-purpose I/O pins, 6-channel 10/12-bit analog-to-digital (A/D) converter and one 4-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 70MHz with wide operating voltage of 3 to 3.6V.
  • Single cycle execution and fast interrupts (5 cycles)
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • 4-Channel DMA
  • Three comparators
  • 2x Operational amplifier
  • Charge time measurement unit (CTMU)
  • Peripheral trigger generator (PTG)
  • Peripheral pin select (PPS)
  • Local interconnect network (LIN)
  • IrDA
  • Quadrature encoder interface (QEI)
  • Parallel port GPIO
  • Five 16-bit timers
  • Two 32-bit timers
  • Programmable Cyclic Redundancy Check (CRC)

Applications

Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC24 Family PIC24EP MC Series Microcontrollers

:
PIC24

:
16bit

:
70MHz

:
256KB

:
32KB

:
28Pins

:
SDIP

:
21I/O's

:
I2C, SPI, UART

:
3V

:
3.6V

:
PIC24

:
PIC24EP MC

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

4 total stock globally Need more?

4 available for 4 - 5 business days delivery

$4.88 ( $5.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.88 ($5.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.48 ($5.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange