Print Page
Image is for illustrative purposes only. Please refer to product description.
3,013 total stock globally
1,200 more incoming. You can reserve stock now
3013 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.480 ($13.202) |
Price for:Each
Minimum: 1
Multiple: 1
$11.48 ($13.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN-UFL-SMA6
Order Code214331201
Technical Datasheet
Connector to ConnectorSMA RP Bulkhead Jack to 90° U.FL Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type1.13mm
Connector Type ARP-SMA Bulkhead Jack
Connector Type BU.FL Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
6" Coax Cable with U.FL and Female Reverse Polarity SMA Connector for use with a Male Reverse Polarity SMA Antenna
- Temperature range from 0°C to 70°C
Applications
RF Communications, Wireless
Technical Specifications
Connector to Connector
SMA RP Bulkhead Jack to 90° U.FL Plug
Cable Length - Metric
152.4mm
Connector Type A
RP-SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
1.13mm
Connector Type B
U.FL Plug
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004196