You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP TC1410NEOA

MOSFET Driver Low Side, 4.5V-16V supply, 500mA peak out, 16 Ohm output, SOIC-8

MICROCHIP TC1410NEOA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC1410NEOA
Order Code:
1834894
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
TC1410NEOA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The TC1410NEOA is a CMOS high-speed MOSFET Driver will not latch-up under any conditions within its power and voltage ratings. It is not subject to damage when up to 5V of noise spiking of either polarity occurs on the ground pin. It can accept, without damage or logic upset, up to 500mA of current of either polarity being forced back into their output. All terminals are fully protected against up to 4kV of electrostatic discharge. As MOSFET driver, the TC1410 can easily charge a 500pF gate capacitance in 25nsec with matched rise and fall times and provide low enough impedance in both the ON and OFF states to ensure the MOSFETs intended state will not be affected, even by large transients. The leading and trailing edge propagation delay times are also matched to allow driving short-duration inputs with greater accuracy.
  • Input will withstand negative inputs up to 5V
  • Consistent delay times with changes in supply voltage
  • Matched delay times
  • 16R Low output impedance
  • Pin-out same as TC1411/TC1412/TC1413

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
Low Side

:
MOSFET

:
8Pins

:
SOIC

:
Non-Inverting

:
500mA

:
500mA

:
4.5V

:
16V

:
-40°C

:
85°C

:
30ns

:
30ns

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 1/04/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$3.82 ( $4.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl GST) Your Price
 
 
1+ $3.82 ($4.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.20 ($3.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.92 ($3.36)