You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDGL017 - 

Development Board, chipKIT™ uC32™, PIC32MX340F512H MCU, Arduino Uno Form Factor

TDGL017 - Development Board, chipKIT™ uC32™, PIC32MX340F512H MCU, Arduino Uno Form Factor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TDGL017
Order Code:
2775077
Technical Datasheet:
TDGL017   Datasheet
See all Technical Docs

Product Overview

TDGL017 is a chipKIT uC32 development board based on the popular Arduino open source hardware prototyping platform and adds the performance of the PIC32 microcontroller. The uC32 board takes advantage of the powerful PIC32MX340F512 microcontroller. This microcontroller features a 32bit MIPS processor core running at 80MHz, 512K of Flash program memory and 32K of SRAM data memory. The uC32 can be programmed using the Multi Platform Integrated Development Environment (MPIDE), an environment based on the original Arduino IDE modified to support PIC32. It contains everything needed to start developing embedded applications. In addition, the uC32 is fully compatible with the advanced Microchip MPLAB IDE and the PICKit3 in system programmer/debugger. The uC32 provides 42 I/O pins that support a number of peripheral functions, such as UART, SPI, and I2C ports and pulse width modulated outputs. Twelve of the I/O pins can be used as analog inputs or as digital inputs and outputs.
  • PIC32MX340F512H microcontroller
  • Compatible with many existing Arduino code examples, reference materials and other resources
  • Compatible with many Arduino shields
  • 42 available I/O, two user LEDs
  • PC connection uses a USB A > mini B cable (not included)
  • 12 analog inputs, 3.3V operating voltage
  • 75mA typical operating current
  • 7V to 15V input voltage (recommended), 20V input voltage (maximum)
  • 0V to 3.3V analog input voltage range
  • +/-18mA DC current per pin

Applications

Communications & Networking, Audio, Sensing & Instrumentation, Consumer Electronics

Product Information

:
Microchip
:
32bit
:
PIC32MX340F
:
PIC
:
PIC32
:
PIC32MX320F128H
:
ChipKIT Uno32 Board PIC32MX320F128H
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

14 total stock globally

14 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

6 will be available for delivery on 25/10/19

More stock available week commencing 6/04/20

$64.62 ( $74.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $64.62 ($74.31)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.