You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

D481T-012KA-3 - 

Axial Fan, D480T Series, 12 V, DC, 48 mm, 60 mm, 53 dBA, 22.38 cu.ft/min

D481T-012KA-3 - Axial Fan, D480T Series, 12 V, DC, 48 mm, 60 mm, 53 dBA, 22.38 cu.ft/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICRONEL MICRONEL
Manufacturer Part No:
D481T-012KA-3
Order Code:
1175742
Product Range
D480T Series
Technical Datasheet:
D481T-012KA-3   Datasheet
See all Technical Docs

Product Information

:
12V
:
DC
:
48mm
:
60mm
:
53dBA
:
22.38cu.ft/min
:
0.63m³/min
:
Ball
:
3 Lead Wires, Tachometer
:
295mA
:
D480T Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D480T series D-line Micronel Axial Fan stands for continuity in terms of airflow volume and pressure. In the power axial blowers, high flow rates are combined with high pressure - in a compact package. The qualities of these wide-ranging solutions are in particularly high demand in the aerospace industry.
  • Brushless motor structure
  • Long life
  • Tacho signal
  • Current limitation

Applications

Industrial, Thermal Management, HVAC, Avionics

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Contact me when back in stock

$218.84 ( $251.67 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $218.84 ($251.67)
  ( )
5+ $210.00 ($241.50)
  ( )
10+ $205.18 ($235.96)
  ( )
25+ $197.85 ($227.53)
  ( )
50+ $191.26 ($219.95)