You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

1N34A

Standard Recovery Diode, 65 V, 50 mA, Single, 1 V, 500 mA

1N34A - Standard Recovery Diode, 65 V, 50 mA, Single, 1 V, 500 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROSEMI MICROSEMI
Manufacturer Part No:
1N34A
Order Code:
165108802
Product Range
1N34 Series
Technical Datasheet:
1N34A   Datasheet
See all Technical Docs

Product Range Selector (1N34 Series)

See all from this product range

Product Overview

The 1N34A from Microsemi is an axial leaded germanium diode in DO-7 package. It features lower leakage current, high mechanical strength, optimized for radio frequency response hence can be used in AM, FM and TV-IF applications such as AM/FM detectors, ratio detectors, FM discriminators, TV audio detectors, RF input probes and TV video detectors.
  • Maximum repetitive reverse voltage Vrrm of 65V at IR=1mA
  • Non repetitive forward surge current IFSM of 500mA
  • Forward current If(AV) of 50mA
  • Maximum forward voltage VF of 1V
  • Operating temperature range -55°C to 75°C

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
65V

:
50mA

:
Single

:
1V

:
-

:
500mA

:
75°C

:
DO-204AA

:
2Pins

:
1N34 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$2.91 ( $3.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.91 ($3.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange