You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIKROE-1197 - 

THERMO Click, Accessory Board in mikroBUS™ Form Factor

MIKROE-1197 - THERMO Click, Accessory Board in mikroBUS™ Form Factor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-1197
Order Code:
2431443
Technical Datasheet:
MIKROE-1197   Datasheet
See all Technical Docs

Product Overview

The MIKROE-1197 is a Thermo Click accessory board in mikroBUS form factor. The mikroBUS is specially designed pin out standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and Power supply pins. Thermo Click accessory board features MAX31855K thermocouple to digital converter as well as PCC-SMP connector for K-type thermocouple probes. The MAX31855K has temperature range between -270°C and 1372°C with sensitivity of about 41uV/°C. It has built in 14bit ADC converter. The Thermo Click communicates with target board via SPI interface and it has a LED diode (GREEN) that indicates the presence of power supply. The board is designed to use 3.3V power supply only. It has a LED diode (GREEN) that indicates the presence of power supply.
  • MikroBUS form factor enables easy integration
  • Cold junction compensation
  • 14bit, 0.25°C resolution
  • Communicates with the target board via SPI interface (Read only)
  • Detects thermocouple shorts to GND or VCC
  • Easiest way to get accurate temperature readings from popular K type thermocouple probes

Applications

Sensing & Instrumentation, System Monitoring, Automation & Process Control

Product Information

:
Melexis
:
-
:
-
:
MLX90614ESF-BAA
:
MLX90614xxx
:
MCU Boards
:
IrThermo Click Accessory Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIKROE-1197

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $41.25 ($47.44)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

12 total stock globally

3 available for next business day delivery
9 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$46.92 ( $53.96 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $46.92 ($53.96)