You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIKROE-1984 - 

Development Board, ATSAM3X8E MCU, Rapid Prototyping Tool, Expandable, Beginner Friendly

MIKROE-1984 - Development Board, ATSAM3X8E MCU, Rapid Prototyping Tool, Expandable, Beginner Friendly
MIKROE-1984 - Development Board, ATSAM3X8E MCU, Rapid Prototyping Tool, Expandable, Beginner Friendly

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-1984
Order Code:
2507515

Product Information

:
Atmel
:
32bit
:
SAM E
:
ARM
:
Cortex-M3
:
ATSAM3X8E
:
Dev Board ATSAM3X8E
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MIKROE-1984 is a Flip and click two-sided Development Board with a split personality. It can be used as a 32-bit ARM-powered Arduino Due, but it can also run Python. In either case, it is a beginner-friendly rapid prototyping tool expandable with up to four click boards™.

Applications

Test & Measurement, Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$79.27 ( $91.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $79.27 ($91.16)