You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

K850ALM

Socket, Surface, 2 Gang, 13 A, Unfinished

K850ALM - Socket, Surface, 2 Gang, 13 A, Unfinished

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MK MK
Manufacturer Part No:
K850ALM
Order Code:
7217286
Product Range
MK Metalclad Plus Wall Plate
Also Known As:
GTIN UPC EAN: 5017490246028
Technical Datasheet:
K850ALM   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Unfinished

:
MK Metalclad Plus Wall Plate

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Superior, surface mounting socket outlet with stylishly designed, impact resistant, metal construction to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools, hospitals, garages, sheds etc. In-line terminals allow cables to be cut to the same length; terminal screws are backed out and held captive front plates and back boxes are supplied together but not screwed together to significantly speed up installation time.
  • Heavy gauge steel construction with epoxy/polyester and metallic powder paint coatings
  • Socket inserts have polycarbonate/ABS thermoplastic construction and unique, strong 2-piece design
  • Quick and easy to install
  • Rigorously tested and engineered to achieve the highest standards of toughness and durability
  • Double pole earthing for 'clean earth' installations
  • 47mm deep boxes with 20mm rear, side and top/bottom knockouts
  • Manufactured to BS 5733, BS 1363 and comply with Regulation 607 of BS 7671 IEE wiring regulations

Also Known As

GTIN UPC EAN: 5017490246028
Best Seller

108 total stock globally Need more?

108 available for 4 - 5 business days delivery

$7.07 ( $8.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.07 ($8.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.93 ($7.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $6.79 ($7.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange