You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AE20M-230FA

Buzzer, Piezo, Continuous, Pulse, 90dB, 2.9kHz, 230VAC, 10mA, IP55, 43mm Ext. Depth

MOFLASH SIGNALLING AE20M-230FA
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AE20M-230FA
Order Code:
164923902
Product Range
AE20M Series
Technical Datasheet:
AE20M-230FA   Datasheet
See all Technical Docs

Product Range Selector (AE20M Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230VAC

:
-

:
Continuous, Pulse

:
90dB

:
IP55

:
AE20M Series

:
2.9kHz

:
10mA

:
43mm

:
-20°C

:
60°C
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
Product Overview

The AE20M-230FA is a 230VAC audible signal Piezo Buzzer offers an economical and cost effective solution for local area applications. At only 43mm diameter, the AE20M series buzzer offers the installer an unobtrusive acoustic signal in a wide range of voltages with most voltages offering pulsed or continuous tone capability.
  • ABS plastic construction
  • Compact size

Applications

Audio, Industrial

16 total stock globally Need more?

16 AU stock available for next business day delivery

$21.24 ( $24.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.24 ($24.43)