You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

39-A0360 - 

Networking Cable, Powercat, Unscreened, Cat5e, 24 AWG, 1000 ft, 305 m

39-A0360 - Networking Cable, Powercat, Unscreened, Cat5e, 24 AWG, 1000 ft, 305 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
39-A0360
Order Code:
4318663
Product Range
PowerCat Series
Technical Datasheet:
39-A0360   Datasheet
See all Technical Docs

Product Information

:
Unscreened
:
Cat5e
:
24AWG
:
-
:
1000ft
:
305m
:
4 Pair
:
Grey
:
Solid
:
-
:
PVC
:
Copper
:
5mm
:
PowerCat Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 39-A0360 is a 4-pair PowerCat™ 5e unshielded UTP Cable with soft plain copper conductor, solid polyethylene insulator and a PVC sheath. It has been designed to support high speed data transmission systems. This cable is part of the PowerCat™ system range of products, that have been designed based on the PowerSum principle of crosstalk measurement and testing. It is used in a system to maximize cabling performance, providing extended frequency response and enhanced bandwidth.
  • CPR: Not Yet Qualified
  • Colour coded pairs for ease of termination
  • 9.8R/km DC resistance (DCR)

Applications

Communications & Networking

Alternatives for 39-A0360

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Reel of 305

1+ $258.58 ($297.37)   ( ) 5+ $247.40 ($284.51)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

1643726 - Networking Cable, Unscreened, Cat5e, 24 AWG, 0.196 mm², 1000 ft, 304.8 m

View all alternatives / recommendations
$152.07 ( $174.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $152.07 ($174.88)