You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10-10-1051

PCB Receptacle, Board-to-Board, 5.08 mm, 1 Rows, 5 Contacts, Through Hole Mount, KK 3002 Series

10-10-1051 - PCB Receptacle, Board-to-Board, 5.08 mm, 1 Rows, 5 Contacts, Through Hole Mount, KK 3002 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
10-10-1051
Order Code:
2888910
Product Range
KK 3002 Series
Also Known As:
300205A, GTIN UPC EAN: 800753744288
Technical Datasheet:
10-10-1051   Datasheet
See all Technical Docs

Product Overview

KK 508 Connector System is ideal for board to board and wire to board applications. They delivers up to 7A per circuit (wire to board configuration) and 5A per circuit (board to board configuration) in an industry-standard 5.08mm pitch.
  • Dual-cantilever terminals
  • Prevents mismating
  • Anti-snag terminals
  • Glow wire capable material

Applications

Consumer Electronics, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
5.08mm

:
1Rows

:
5Contacts

:
Through Hole Mount

:
KK 3002 Series

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

300205A, GTIN UPC EAN: 800753744288

Available for back order

More stock available to supplier lead times which is approximately 1/03/21

Notify me when back in stock

$2.01 ( $2.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.01 ($2.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.77 ($2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.66 ($1.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.59 ($1.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.54 ($1.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.38 ($1.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange