You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15136-0503

Cable Assembly, MicroClasp Receptacle to MicroClasp Receptacle, 5 Ways, 2 mm, 1 Row, 300 mm

MOLEX 15136-0503
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15136-0503
Order Code:
2747281
Product Range
MicroClasp OTS 15136
Also Known As:
GTIN UPC EAN: 191128149556

Product Range Selector (MicroClasp OTS 15136)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MicroClasp Receptacle to MicroClasp Receptacle

:
5Ways

:
2mm

:
1 Row

:
300mm

:
11.8"

:
MicroClasp OTS 15136

:
22AWG

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 15136-0503 from Molex is a MicroClasp™ to MicroClasp™ Off-the-Shelf (OTS) receptacle cable assembly with 300mm cable length and 5 loaded circuits. This cable assembly mates with 55932 vertical header, 55935 right angle header and use with 56134 series terminals. This MicroClasp™ cable assembly capable of carrying a maximum 3A of current with 2mm pitch which provides space savings and easy mating/ unmating compared to similar 2mm and 2.5mm pitch wire-to-board systems. The pin to pin mapping from receptacle to PCB header provides ready to use, plug and play connections. It is assembled in ISO/TS16949 certified facilities which ensures high quality and meets current automotive industry standards. Typical application include consumer, commercial vehicle, industrial and medical.
  • Female-female, single row dual ended connector configuration
  • Tin plated phosphor bronze metal, tin termination plating
  • White colour nylon resin
  • 250V AC (RMS)/DC maximum voltage
  • Lock to mating part
  • Durability of 30 cycles
  • Operating temperature range from -25°C to 85°C
  • UL 1061 approved
  • Wire size of 22AWG

Also Known As

GTIN UPC EAN: 191128149556

Available for back order

More stock available to supplier lead times which is approximately 28/03/22

Notify me when back in stock

$8.24 ( $9.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.24 ($9.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.27 ($8.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.06 ($6.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --