You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

170001-0110

Connector Housing, Glow Wire Capable, Mega-Fit 170001 Series, Receptacle, 10 Ways, 5.7 mm

MOLEX 170001-0110
MOLEX 170001-0110

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
170001-0110
Order Code:
2383179
Product Range
Mega-Fit 170001 Series
Also Known As:
GTIN UPC EAN: 887191246826
Technical Datasheet:
170001-0110   Datasheet
See all Technical Docs

Product Range Selector (Mega-Fit 170001 Series)

See all from this product range

Alternatives for 170001-0110

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The Mega-Fit 170001 series 2 to 12-circuit glow wire dual row Receptacle Connector Housing made of nylon material. It mates with parts Mega-Fit® 76825, 76829, 172064 and 172065 header. It ensures secure retention when receptacle and header are mated. It delivers an audible click to provide feedback that connector is fully mated.
  • Positive locking

Applications

Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mega-Fit 170001 Series

:
Receptacle (View Associated Connectors)

:
10Ways

:
5.7mm

:
Molex Mega-Fit 172063, 76823 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Also Known As

GTIN UPC EAN: 887191246826

No Longer Stocked

$2.96 ( $3.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.96 ($3.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.53 ($2.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.09 ($2.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.80 ($2.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --