You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

171813-0002

Pin Header, Board-to-Board, Power, Signal, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts

MOLEX 171813-0002
MOLEX 171813-0002

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
171813-0002
Order Code:
2366189
Product Range
KK 396 171813 Series
Also Known As:
GTIN UPC EAN: 887191374697
Technical Datasheet:
171813-0002   Datasheet
See all Technical Docs

Product Range Selector (KK 396 171813 Series)

See all from this product range

Product Overview

KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
  • Three point contact, dual cantilever terminal
  • Polarizing header backwalls, polarizing ribs on receptacles
  • PCB retention pegs on headers
  • Friction-lock headers and receptacles
  • KK RPC headers offered in high-temperature nylon and reflow matte-tin plating

Applications

Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board, Power, Signal, Wire-to-Board

:
3.96mm

:
1Rows

:
2Contacts

:
Through Hole Straight

:
KK 396 171813 Series

:
Shrouded

:
Brass

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Also Known As

GTIN UPC EAN: 887191374697

No Longer Stocked

$0.618 ( $0.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.618 ($0.71)