You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
171814-3002
Pin Header, Power, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, KK 396 171814 Series
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 171814-3002
- Order Code:
- 2445513
- Product Range
- KK 396 171814 Series
- Also Known As:
- GTIN UPC EAN: 887191718217
- Technical Datasheet:
- 171814-3002 Datasheet
Product Range Selector (KK 396 171814 Series)
See all from this product rangeProduct Overview
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power
- :
- 3.96mm
- :
- 1Rows
- :
- 2Contacts
- :
- Through Hole Right Angle
- :
- KK 396 171814 Series
- :
- -
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (4)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.24 ($1.43) | ( ) |
10+ | $1.03 ($1.18) | ( ) |
Pricing is unavailable. Please contact customer services.