You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

171856-0002

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 254 171856 Series

MOLEX 171856-0002
MOLEX 171856-0002

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
171856-0002
Order Code:
2366180
Product Range
KK 254 171856 Series
Also Known As:
GTIN UPC EAN: 887191375779
Technical Datasheet:
171856-0002   Datasheet
See all Technical Docs

Product Range Selector (KK 254 171856 Series)

See all from this product range

Product Overview

The 171856-0002 is a 2-way 1-row KK® 254 RPC vertical header with friction lock, matte tin-plated (Sn) brass contacts, 12.95mm pin length, 2.54mm pitch, through hole and black high temperature thermoplastic housing. This vertical header is suitable for board-to-board, power, signal and wire-to-board. Mates with 4455, 2695 and 6471 parts.
  • UL94V-1 flammability rating
  • Glow-wire compliant
  • Partial shrouded
  • Surface mount compatible (SMC)
  • Maximum current per contact is 4A
  • Maximum voltage is 250V

Applications

Automotive, Communications & Networking, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
1Rows

:
2Contacts

:
Through Hole Straight

:
KK 254 171856 Series

:
Shrouded

:
Brass

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Also Known As

GTIN UPC EAN: 887191375779

No Longer Stocked

$0.396 ( $0.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.396 ($0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.35 ($0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --