You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

171857-0002

Pin Header, Right Angle, Signal, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle

MOLEX 171857-0002
MOLEX 171857-0002

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
171857-0002
Order Code:
2366184
Product Range
KK 254 171857 Series
Also Known As:
GTIN UPC EAN: 887191376493
Technical Datasheet:
171857-0002   Datasheet
See all Technical Docs

Product Range Selector (KK 254 171857 Series)

See all from this product range

Alternatives for 171857-0002

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

KK 254 Connector System is ideal for board to board and wire to board applications. They deliver up to 5A and 250V per circuit in a 2.54mm centreline pitch.
  • Dual-cantilever terminals
  • Polarizing header backwalls, polarizing ribs on receptacles
  • Friction-lock headers and receptacles
  • KK RPC headers offered in high-temperature nylon and reflow matte-tin plating

Applications

Automotive, Consumer Electronics, Communications & Networking, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Signal

:
2.54mm

:
1Rows

:
2Contacts

:
Through Hole Right Angle

:
KK 254 171857 Series

:
Shrouded

:
Brass

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Also Known As

GTIN UPC EAN: 887191376493

No Longer Stocked

$0.449 ( $0.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.449 ($0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.368 ($0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.36 ($0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --