You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
172064-0010.
Pin Header, Power, 5.7 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, Mega-Fit 172064 Series
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 172064-0010.
- Order Code:
- 2383197
- Product Range
- Mega-Fit 172064 Series
- Also Known As:
- GTIN UPC EAN: 887191453804
- Technical Datasheet:
- 172064-0010. Datasheet
Product Range Selector (Mega-Fit 172064 Series)
See all from this product rangeProduct Overview
- UL94V-0 flammability
- Maximum current per contact is 23A
- Maximum voltage is 600V
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power
- :
- 5.7mm
- :
- 2Rows
- :
- 10Contacts
- :
- Through Hole Right Angle
- :
- Mega-Fit 172064 Series
- :
- -
- :
- Copper
- :
- Gold Plated Contacts
Technical Docs (6)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.53 ($12.11) | ( ) |
10+ | $9.21 ($10.59) | ( ) |
100+ | $7.46 ($8.58) | ( ) |
1000+ | $7.21 ($8.29) | ( ) |
Pricing is unavailable. Please contact customer services.