You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 216270-1041
Cable Assembly, SL Receptacle to SL Receptacle, 4 Ways, 2.54 mm, 1 Row, 100 mm, 3.9 "
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 216270-1041
- Order Code:
- 3588349
-
- Product Range
- SL OTS 216270
- Technical Datasheet:
- 216270-1041 Datasheet
Product Range Selector (SL OTS 216270)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SL Receptacle to SL Receptacle
- :
- 4Ways
- :
- 2.54mm
- :
- 1 Row
- :
- 100mm
- :
- 3.9"
- :
- SL OTS 216270
- :
- 22AWG
- :
- Black
Technical Documents (3)
Product Overview
- SL female-to-SL female off-the-shelf (OTS) cable assembly
- Offer several wire-connection options for design flexibility
- Terminal position assurance lock reduces risk of terminal back-out in high vibration environments
- Split-peg PCB header options maintain header position on PCB during solder process
- Positive-lock mating interface (secure retention with receptacles in high-vibration environments)
- Low-profile, stackable housing, vertical and right-angle headers provide design flexibility
- UL file number : E29179, CSA file number : LR19980
- Voltage (maximum) of 600V AC/DC, current (maximum) up to 3A
- Polyester alloy housing, phosphor bronze contact, tin contact area and underplating
- Operating temperature range from -40 to +105°C, durability (max) of 25 cycles
Available for back order
More stock available to supplier lead times which is approximately 15/04/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $6.63 ($7.62) | ( ) |
10+ | $5.79 ($6.66) | ( ) |
100+ | $5.47 ($6.29) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.