You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

216272-1024

Cable Assembly, SL Plug to SL Plug, 2 Ways, 2.54 mm, 1 Row, 600 mm, 23.6 "

MOLEX 216272-1024
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
216272-1024
Order Code:
3588396
Product Range
SL OTS 216272 Series
Technical Datasheet:
216272-1024   Datasheet
See all Technical Docs

Product Range Selector (SL OTS 216272 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SL Plug to SL Plug

:
2Ways

:
2.54mm

:
1 Row

:
600mm

:
23.6"

:
SL OTS 216272 Series

:
22AWG

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Off-the-shelf stackable linear (SL) positive lock discrete cable assemblies support both prototyping and global production in a wide range of applications. Discrete wire crimp, FFC and IDT termination styles available. Terminal features 2 independent points of contact offers redundant, secondary current paths for long-term electrical performance and reliability. Connector position assurance (CPA) lock ensures wire-to-wire and wire-to-board mating interface will not disengage in high-vibration environments. Target applications include consumer, industrial, automotive, data/computing, commercial vehicle, medical and telecommunications/networking.
  • SL male-to-SL male off-the-shelf (OTS) cable assembly
  • Offer several wire-connection options for design flexibility
  • Terminal position assurance lock reduces risk of terminal back-out in high vibration environments
  • Split-peg PCB header options maintain header position on PCB during solder process
  • Positive-lock mating interface (secure retention with receptacles in high-vibration environments)
  • Low-profile, stackable housing, vertical and right-angle headers provide design flexibility
  • UL file number : E29179, CSA file number : LR19980
  • Voltage (maximum) of 600V AC/DC, current (maximum) up to 3A
  • Polyester alloy housing, phosphor bronze contact, tin contact area and underplating
  • Operating temperature range from -40 to +105°C, durability (max) of 25 cycles

24 total stock globally Need more?

24 UK stock for 5-8 days delivery

$5.40 ( $6.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.40 ($6.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.77 ($5.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.08 ($4.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --