You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 216273-1034

Cable Assembly, SL Plug to Free End, 3 Ways, 2.54 mm, 1 Row, 600 mm, 23.6 "

MOLEX 216273-1034
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
216273-1034
Order Code:
3588413

Enter your custom part number in the textbox above

Product Range
SL OTS 216273
Technical Datasheet:
216273-1034   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SL OTS 216273)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SL Plug to Free End

:
3Ways

:
2.54mm

:
1 Row

:
600mm

:
23.6"

:
SL OTS 216273

:
22AWG

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

Off-the-shelf stackable linear (SL) positive lock discrete cable assemblies support both prototyping and global production in a wide range of applications. Discrete wire crimp, FFC and IDT termination styles available. Terminal features 2 independent points of contact offers redundant, secondary current paths for long-term electrical performance and reliability. Connector position assurance (CPA) lock ensures wire-to-wire and wire-to-board mating interface will not disengage in high-vibration environments. Target applications include consumer, industrial, automotive, data/computing, commercial vehicle, medical and telecommunications/networking.
  • SL male-to-pigtail off-the-shelf (OTS) cable assembly
  • Offer several wire-connection options for design flexibility
  • Terminal position assurance lock reduces risk of terminal back-out in high vibration environments
  • Split-peg PCB header options maintain header position on PCB during solder process
  • Positive-lock mating interface (secure retention with receptacles in high-vibration environments)
  • Low-profile, stackable housing, vertical and right-angle headers provide design flexibility
  • UL file number : E29179, CSA file number : LR19980
  • Voltage (maximum) of 600V AC/DC, current (maximum) up to 3A
  • Polyester alloy housing, phosphor bronze contact, tin contact area and underplating
  • Operating temperature range from -40 to +105°C, durability (max) of 25 cycles

19 total stock globally Need more?

19 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$6.04 ( $6.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl GST) Your Price
 
 
1+ $6.04 ($6.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.32 ($6.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.04 ($5.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --