You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

216290-1023

Cable Assembly, Wire to Board Receptacle to Wire to Board Receptacle, 2 Ways, 6.7 mm, 1 Row

MOLEX 216290-1023
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
216290-1023
Order Code:
3648561
Product Range
Standard .093" OTS 216290 Series
Technical Datasheet:
216290-1023   Datasheet
See all Technical Docs

Product Range Selector (Standard .093" OTS 216290 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire to Board Receptacle to Wire to Board Receptacle

:
2Ways

:
6.7mm

:
1 Row

:
600mm

:
23.6"

:
Standard .093" OTS 216290 Series

:
14AWG

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Off-the-shelf standard .093 discrete cable assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12A current rating. Typical applications includes consumer, data/communications and networking.
  • 216290 series standard .093" female-to-standard .093" female off-the-shelf (OTS) cable assembly
  • Positive locking ensures a reliable connection
  • Keying and polarizing features allow operators to avoid mis-mating during the assembly process
  • Mates with .093" connector housings, use with: .093" terminals only
  • Voltage (maximum) of 600V, durability (maximum) of 25 cycles (tin)
  • Operating temperature range from -40 to +105°C

25 total stock globally Need more?

25 UK stock for 5-8 days delivery

$9.34 ( $10.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.34 ($10.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $8.39 ($9.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $7.29 ($8.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --