You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

45593-1600 - 

I/O Connector, 16 Contacts, Plug, HandyLink Plug, Through Hole, HandyLink 45593 Series, PCB Mount

45593-1600 - I/O Connector, 16 Contacts, Plug, HandyLink Plug, Through Hole, HandyLink 45593 Series, PCB Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
45593-1600
Order Code:
1322905
Product Range
HandyLink 45593 Series
Also Known As:
GTIN UPC EAN: 756054882610
Technical Datasheet:
45593-1600   Datasheet
See all Technical Docs

Product Overview

  • USB 2.0 compatible, with speeds up to 622 Mbps
  • Receptacles are inserted moulded
  • Receptacles have a low profile height 3.50mm and compact width 21.00mm
  • Plugs feature first mate/last break pins (pins 1 and 16)
  • Plugs offered in both PCB and wire termination versions
  • Robust cradle connector design offering either parallel or perpendicular mounting to PCB
  • 1.5 amps continuous per pin (up to 3.0 amps depending on circuit configurations)
  • HandyLink system is lead-free process compatible and RoHS complaint

Product Information

:
16Contacts
:
Plug
:
HandyLink Plug
:
Through Hole
:
HandyLink 45593 Series
:
PCB Mount
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 756054882610

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$6.00 ( $6.90 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.00 ($6.90)
  ( )
10+ $5.90 ($6.78)
  ( )
25+ $5.65 ($6.50)
  ( )
50+ $5.43 ($6.24)
  ( )
100+ $5.21 ($5.99)
  ( )
250+ $5.11 ($5.88)