You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

52207-2233

FFC / FPC Board Connector, 1 mm, 22 Contacts, Receptacle, Easy-On 52207 Series, Surface Mount, Top

52207-2233 - FFC / FPC Board Connector, 1 mm, 22 Contacts, Receptacle, Easy-On 52207 Series, Surface Mount, Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
52207-2233
Order Code:
2361337
Product Range
Easy-On 52207 Series
Also Known As:
GTIN UPC EAN: 887191278056
Technical Datasheet:
52207-2233   Datasheet
See all Technical Docs

Product Range Selector (Easy-On 52207 Series)

See all from this product range

Product Overview

The 52207-2233 is a 22-position 1-row female right-angle Easy-On™ ZIF FFC/FPC Connector with phosphor bronze contacts and natural colour nylon housing. It mates with the Premo-Flex FFC.
  • PCB retention
  • Polarized to PCB
  • Maximum current per contact is 1A
  • Maximum voltage range from 125V

Applications

Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1mm

:
22Contacts

:
Receptacle

:
Easy-On 52207 Series

:
Surface Mount

:
Top

:
1 Row

:
Tin Silver Bismuth Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

GTIN UPC EAN: 887191278056

Available for back order

Deliveries start from 2/02/21

Notify me when back in stock

$1.57 ( $1.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price
 
 
1000+ $1.57 ($1.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $1.55 ($1.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $1.52 ($1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange